| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 0.8 to 1.8 | |
| 6 | |
| DC/DC | |
| 1 | |
| 300 | |
| Yes | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.25 |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 5 | |
| Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTH12000LAZT DC to DC converter and switching regulator module. It has a voltage of 0.8 to 1.8 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

