| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 14 | |
| 0.69 to 5.5 | |
| 3 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 15.75 mm |
| Package Length | 18.92 mm |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Provide the ability to switch between voltages by using this step down PTH08T260WAS DC to DC converter and switching regulator module. It has a voltage of 0.69 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

