| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 14 | |
| 3 to 5.25 | |
| 40 | |
| DC/DC | |
| 750 | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 25.91 |
| Package Length | 38.61 |
| PCB changed | 22 |
| Supplier Package | SMD Module |
| 22 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
