| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 14 | |
| 0.69 to 5.5 | |
| 10 | |
| DC/DC | |
| 5 | |
| 300(Typ) | |
| Yes | |
| 2mV | |
| 3mV | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 5 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.5(Max) - 0.25(Min) |
| Package Width | 15.75 |
| Package Length | 22.1 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 11 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down PTH08T240WAD DC to DC converter and switching regulator module. It has a voltage of 0.69 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

