| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 5.5 | |
| 14 | |
| 0.7 to 3.6 | |
| 25 | |
| DC/DC | |
| 3 | |
| 480(Typ) | |
| Yes | |
| 7mV(Typ) | |
| 4mV(Typ) | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 8.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 28.45 |
| Package Length | 34.8 |
| PCB changed | 14 |
| Supplier Package | SMD Module |
| 14 |
Provide the ability to switch between voltages by using this step down PTH08T210WAS DC to DC converter and switching regulator module. It has a voltage of 0.7 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
