| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 18 | |
| 0.9 to 5.5 | |
| 2.25 | |
| 10 | |
| DC/DC | |
| 1 | |
| 300(Typ) | |
| Yes | |
| 0.13%Vo(Typ) | |
| 7mV(Typ) | |
| 93.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 1.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 12.7 |
| Package Length | 15.24 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Provide the ability to switch between voltages by using this step down PTH08080WAS DC to DC converter and switching regulator module. It has a voltage of 0.9 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

