| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.55 to 1.8 | |
| 10 | |
| DC/DC | |
| 10 | |
| 350 | |
| Yes | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 3.7 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.75 mm |
| Package Width | 15.27 mm |
| Package Length | 25.27 mm |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
