| Not Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.55 to 1.8 | |
| 6 | |
| DC/DC | |
| 10 | |
| 650 | |
| Yes | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.25 mm |
| Package Width | 12.57 mm |
| Package Length | 22.1 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 6 |
Provide the ability to switch between voltages by using this step down PTH05050YAS DC to DC converter and switching regulator module. It has a voltage of 0.55 to 1.8 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
