| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.8 to 3.6 | |
| 6 | |
| DC/DC | |
| 10 | |
| 650 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 2.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.5(Max) - 0.25(Min) |
| Package Width | 12.57 |
| Package Length | 22.1 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
