| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.2 | |
| 5.5 | |
| 0.69 to 2 | |
| 10 | |
| DC/DC | |
| 400 | |
| No | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 15.75 |
| Package Length | 22.1 |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 11 | |
| Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTH04T240FAZ DC to DC converter and switching regulator module. It has a voltage of 0.69 to 2 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

