| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3 | |
| 3.3/5 | |
| 5.5 | |
| 0.9 to 3.6 | |
| 3 | |
| DC/DC | |
| 1(Max) | |
| 700(Typ) | |
| Yes | |
| 5mV(Typ) | |
| 1mV(Typ) | |
| 92(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 1.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
Provide the ability to switch between voltages by using this step down PTH04000WAZ DC to DC converter and switching regulator module. It has a voltage of 0.9 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

