| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3 | |
| 3.3/5 | |
| 5.5 | |
| 0.9 to 3.6 | |
| 3 | |
| DC/DC | |
| 1(Max) | |
| 700(Typ) | |
| Yes | |
| 5mV(Typ) | |
| 1mV(Typ) | |
| 92(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 1.5 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.25 |
| Package Width | 12.57 |
| Package Length | 18.92 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down PTH04000WAH DC to DC converter and switching regulator module. It has a voltage of 0.9 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
