| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Non-Isolated |
| Minimum Input Voltage (V) | 2.95 |
| Typical Input Voltage (V) | 3.3 |
| Maximum Input Voltage (V) | 3.65 |
| Output Voltage (V) | 0.8 to 2.5 |
| Output Current (A) | 10 |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 10 |
| Maximum Switching Frequency (kHz) | 325 |
| Switching Regulator | Yes |
| Load Regulation | 12mV(Typ) |
| Line Regulation | 10mV(Typ) |
| Efficiency (%) | 93(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Weight (g) | 3.7 |
| Output Type | Adjustable |
| Mounting | Through Hole |
| Package Height | 8.75 |
| Package Width | 15.75 |
| Package Length | 25.27 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| Pin Count | 10 |
| Lead Shape | Through Hole |