| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.95 | |
| 3.3 | |
| 3.65 | |
| 0.55 to 1.8 | |
| 6 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 8.25 mm |
| Package Width | 12.57 mm |
| Package Length | 22.1 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
