| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 3.3 | |
| 3.65 | |
| 0.8 to 2.5 | |
| 30 | |
| DC/DC | |
| 10 | |
| 325 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 10 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 8.75 |
| Package Width | 28.45 |
| Package Length | 34.8 |
| PCB changed | 13 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 13 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
