| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 3.3 | |
| 3.65 | |
| 0.8 to 2.5 | |
| 15 | |
| DC/DC | |
| 10 | |
| 325 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 9(Max) - 0.25(Min) |
| Package Width | 15.75 |
| Package Length | 34.8 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 | |
| Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTH03010WAS DC to DC converter and switching regulator module. It has a voltage of 0.8 to 2.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
