AmphenolPTG06SE-12-3SConnector Circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10 | |
| 1000VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.18 | |
| 33.73 |
This input/output miniature cylindrical PTG06SE-12-3S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 12-3. It has a plug type gender. It has a straight body orientation. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.73 mm long with a diameter of 26.18 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

