VishayPTF65200R00FZEAResistor Fixed Single-Through Hole
Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±5ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 200 | |
| 1% | |
| 500 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±5 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.68 | |
| 9.53 | |
| 0.75 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

