VishayPTF651K0000BYEKResistor Fixed Single-Through Hole
Res Metal Film 1K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Epoxy AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 0.1% | |
| 500 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±10 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 9.53 | |
| 0.75 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the PTF651K0000BYEK fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 150 °C. The PTF651K0000BYEK part has an axial termination style. This device is made with metal film technology. This product is 9.53 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

