VishayPTF568K7500BYEBResistor Fixed Single-Through Hole

Res Metal Film 8.75K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the PTF568K7500BYEB fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 8.75K Ohm. Its temperature coefficient is ±10 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.62 mm long. The PTF568K7500BYEB part has an axial termination style. This part has an operating temperature of -55 to 150 °C. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $2.644
    1. 1000+$2.644
    2. 5000+$2.447

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.