VishayPTF562K5000BYEKResistor Fixed Single-Through Hole

Res Metal Film 2.5K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PTF562K5000BYEK fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2.5K Ohm. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The PTF562K5000BYEK part has an axial termination style. This product is 7.62 mm long. This part has an operating temperature of -55 to 150 °C.

55 parts: Ships tomorrow

    Total$0.44Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 55 parts
      • Price: $0.4382

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.