VishayPTF5615K000BZEKResistor Fixed Single-Through Hole

Res Metal Film 15K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL Bulk

The PTF5615K000BZEK fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is ±5 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. This part has an operating temperature of -55 to 150 °C. This device utilizes metal film technology. The PTF5615K000BZEK part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $10.874
    1. 1+$10.874
    2. 500+$3.536
    3. 1000+$2.747
    4. 5000+$2.546

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.