VishayPTF5610K000BZEKResistor Fixed Single-Through Hole

Res Metal Film 10K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the PTF5610K000BZEK fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 10K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±5 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -55 to 150 °C. The PTF5610K000BZEK part has an axial termination style. This product is 6.35 mm long.

469 parts: Ships in 3 days

    Total$43.45Price for 10

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 469 parts
      • Price: $4.345

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.