VishayPTF5610K000AZEAResistor Fixed Single-Through Hole
Res Metal Film 10K Ohm 0.05% 0.125W(1/8W) ±5ppm/°C Epoxy AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 0.05% | |
| 300 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±5 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.31 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

