| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 2.5 | |
| 20 | |
| 50 | |
| 1500VDC | |
| DC/DC | |
| No | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.21 mm |
| Package Width | 22.86 mm |
| Package Length | 56.39 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
