| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8504.40.85.00 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 36 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 5 |
| Output Current (A) | 15 |
| Output Power (W) | 75 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Typical Standby Current (mA) | 0.5 |
| Maximum Switching Frequency (kHz) | 290(Typ) |
| Switching Regulator | No |
| Load Regulation | 1mV(Typ) |
| Line Regulation | 1mV(Typ) |
| Efficiency (%) | 91(Typ) |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Weight (g) | 18 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 13.21 |
| Package Width | 22.86 |
| Package Length | 56.39 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| Pin Count | 8 |
| Lead Shape | Through Hole |