| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 35 | |
| 48 | |
| 75 | |
| 12 | |
| 4.2 | |
| 50 | |
| 1500VDC | |
| DC/DC | |
| 10(Max) | |
| 250(Typ) | |
| No | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.21 mm |
| Package Width | 22.86 mm |
| Package Length | 56.39 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PTEA404120N2AD DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

