25-50% Off
BournsPTD902-2015K-A502
Res Carbon Film POT 5K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 6mm (24.65 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 5K | |
| 20% | |
| 20(DC)|150(AC) | |
| 0.025 | |
| Carbon Film | |
| -10 | |
| 50 | |
| Log | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 24.65 | |
| 9.5 | |
| 11.3 | |
| Panel Mount/Through Hole |
Apply this PTD902-2015K-A502 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.025 W. This product has a resistance value of 5K Ohm. It has a tolerance of 20%. This product is 24.65 mm long, 11.3 mm tall and 9.5 mm deep. This device is made with carbon film technology. The PTD902-2015K-A502 part has a pin termination style. This part has an operating temperature of -10 to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

