VishayPTCEL17R600MBEThermistors
Thermistor PTC 60 Ohm 30% 2-Pin Radial Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| 155 | |
| >= 100 | |
| -40 | |
| 105 | |
| 440VAC | |
| 60 | |
| 50 to 300 | |
| ±30 | |
| ±30 | |
| Inrush Current Limiter | |
| 5 | |
| 21(Max) | |
| Bulk | |
| 5.7 | |
| 16.5(Max) | |
| 7.5(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

