| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 85 | |
| 30VDC|30VAC | |
| 0.9 | |
| < 7 | |
| ±20 | |
| ±20 to ±25 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 17.5(Max) | |
| Bulk | |
| 12.5(Max) | |
| 4(Max) | |
| Radial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this PTCCL13H921DBE thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

