| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PTC | |
| 2 | |
| 0 | |
| 70 | |
| 145VDC|145VAC | |
| 240 | |
| 50 to 300 | |
| ±20 | |
| ±20 to ±25 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 10(Max) | |
| Bulk | |
| 5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

