| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Trimmer |
| Resistance Value (Ohm) | 500 |
| Tolerance | 20% |
| Maximum Voltage Rating (V) | 200 |
| Power Rating (W) | 0.33 (1/3) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Top |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 220 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 235 |
| Mechanical Rotational Life (Cycles) | 1000 |
| Number of Mechanical Turns (Turns) | 1 |
| Packaging | Box |
| Product Length (mm) | 10.3 |
| Mounting | Through Hole |