| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 60 | |
| 9 to 13.2 | |
| 2.5 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| Positive|Negative | |
| -40 | |
| 85 | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 9.73 mm |
| Package Width | 26.54 mm |
| Package Length | 51.94 mm |
| PCB changed | 11 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 11 | |
| Lead Shape | Ball |
Provide the ability to switch between voltages by using this step down PTB78560CAS DC to DC converter and switching regulator module. It has a voltage of 9 to 13.2 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

