| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 36 | |
| 48 | |
| 75 | |
| -15|15 | |
| 2.2 | |
| 66 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 12.45 mm |
| Package Width | 36.83 mm |
| Package Length | 56.39 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
