| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 36 | |
| 48 | |
| 75 | |
| -12|12 | |
| 3 | |
| 72 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 12.45 mm |
| Package Width | 36.83 mm |
| Package Length | 56.39 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| 8 |
Provide the ability to switch between voltages by using this step down PTB48510BAS DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
