AmphenolPTB-14-12PSWConnector Circular
Conn Circular PIN/SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| W | |
| 1 | |
| 12 | |
| 12 | |
| PIN/SKT | |
| Solder | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.67 | |
| 34.13 | |
| 34.13 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PTB-14-12PSW connector from Amphenol. It has a receptacle type gender. Its shell size is 14-12. It has a straight body orientation. This RCP connector's 12 contacts that are made out of copper alloy and plated with gold. This product is 26.67 mm long, 34.13 mm tall and 34.13 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
