AmphenolPTB-12-4PSWConnector Circular
Conn Circular PIN/SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN/SKT | |
| Solder | |
| 12-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.67 | |
| 31.75 | |
| 31.75 |
This miniature cylindrical PTB-12-4PSW connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. Its shell size is 12-4. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 26.67 mm long, 31.75 mm tall and 31.75 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
