BournsPTA6043-2015CPB103
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 24.5mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Top | |
| 1 | |
| 15000 | |
| 75 | |
| 9 | |
| 24.5 | |
| Through Hole |
Optimize functionality in your circuit by placing this PTA6043-2015CPB103 potentiometer from Bourns at critical points. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. This device is made with carbon film technology. This product is 75 mm long, 24.5 mm tall and 9 mm deep. This part has an operating temperature of -10 to 50 °C. The PTA6043-2015CPB103 part has a pin termination style. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

