Top Purchased
BournsPTA4543-2015DPB103
Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (60 X 9 X 24.5mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Top | |
| 1 | |
| 15000 | |
| 60 | |
| 9 | |
| 24.5 | |
| Through Hole |
This PTA4543-2015DPB103 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. This product is 60 mm long, 24.5 mm tall and 9 mm deep. The PTA4543-2015DPB103 part has a pin termination style. This part has an operating temperature of -10 to 50 °C. This device utilizes carbon film technology. It has a tolerance of 20%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

