Top Purchased
BournsPTA2043-2010CIB104
Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (35 X 9 X 19.5mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 100K | |
| 20% | |
| 200 | |
| 0.1 (1/10) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Top | |
| 1 | |
| 15000 | |
| 35 | |
| 9 | |
| 19.5 | |
| Through Hole |
Place this PTA2043-2010CIB104 potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 100K Ohm. This part has a power rating of 0.1 (1/10) W. The PTA2043-2010CIB104 part has a pin termination style. This device is made with carbon film technology. It has a tolerance of 20%. This product is 35 mm long, 19.5 mm tall and 9 mm deep. This part has an operating temperature of -10 to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

