EVERLIGHT Electronics Co., LtdPT908-7C-FPhototransistors
No Phototransistor Chip Silicon 940nm 2-Pin Side Looker Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Clear | |
| Silicon | |
| 1 | |
| NPN | |
| Side View | |
| 940 | |
| 15000(Typ) | |
| 15000(Typ) | |
| 5000 | |
| 20 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 75 | |
| NPN Transistor | |
| -25 | |
| 85 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.7 mm |
| Package Width | 2.25 mm |
| Package Length | 4.5 mm |
| PCB changed | 2 |
| Supplier Package | Side Looker |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

