Diodes IncorporatedPT7M6430CHTA5EXSupervisory Circuits
Processor Supervisor 3V 1 Active High/Push-Pull 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 260(Typ) | |
| Active High/Push-Pull | |
| 2.955 | |
| 3 | |
| 3.045 | |
| 1.8 to 5 | |
| 1 | |
| 5.5 | |
| 0.9(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

