Diodes IncorporatedPT7M6130NLC4EXSupervisory Circuits
Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.2 | |
| Active Low/Open Drain | |
| 2.925 | |
| 3 | |
| 3.045 | |
| 1.8 to 5 | |
| 1 | |
| 5.5 | |
| 1.3(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

