| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 19 | |
| 38 | |
| 15 | |
| 1.5 | |
| DC/DC | |
| 700 | |
| Yes | |
| 0.2%Vo | |
| 0.4%Vo | |
| 85(Min) | |
| -40 | |
| 85 | |
| 6.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 23.87(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 22.86(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

