| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 20 | |
| 24 | |
| 28 | |
| 2.5 to 5.6 | |
| 15 | |
| DC/DC | |
| 400 | |
| Yes | |
| 10mV(Typ) | |
| 15mV(Typ) | |
| 88(Typ) | |
| 0 | |
| 85 | |
| 66 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 14.98(Max) |
| Package Width | 45.16 |
| Package Length | 76.96(Max) |
| PCB changed | 27 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 27 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
