| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1.3 to 3.5 | |
| 20 | |
| DC/DC | |
| 30 | |
| 400 | |
| Yes | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 93(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 36 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 25.9(Max) + 4.06 mm |
| Package Width | 16.76(Max) mm |
| Package Length | 76.2(Max) mm |
| PCB changed | 27 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 27 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
