| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| 3.1 | |
| 3.3/5 | |
| 5.5 | |
| 3.3|1.2 | |
| 8.6|1.6 | |
| DC/DC | |
| 7 | |
| 400 | |
| Yes | |
| 10mV | |
| 10mV|5mV | |
| 79(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 26 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 25.9(Max) + 4.06 mm |
| Package Width | 15.24(Max) mm |
| Package Length | 65.53(Max) mm |
| PCB changed | 23 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 23 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT6938N DC to DC converter and switching regulator module. It has a voltage of 3.3|1.2 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
