| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 18 | |
| 36 | |
| 9 | |
| 5 | |
| DC/DC | |
| 16 | |
| 600 | |
| Yes | |
| 1%Vo | |
| 1%Vo | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 23 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 14.98 mm |
| Package Width | 30.22(Max) mm |
| Package Length | 50.8(Max) mm |
| PCB changed | 18 |
| Standard Package Name | SIP |
| Supplier Package | SIP SMD Module |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
