EVERLIGHT Electronics Co., LtdPT67-21C/L41/TR8Phototransistors
No Phototransistor Chip Silicon 940nm 2-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Flat | |
| Water Clear | |
| Silicon | |
| 1 | |
| NPN | |
| Top View | |
| 940 | |
| 15000(Typ) | |
| 15000(Typ) | |
| 1000(Typ) | |
| 20 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 75 | |
| NPN Transistor | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.9 mm |
| Package Width | 2.8 mm |
| Package Length | 3.1 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

