| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 25 | |
| -5 | |
| 4 | |
| 24 | |
| DC/DC | |
| 600 | |
| Yes | |
| 1%Vo | |
| 1%Vo | |
| 85(Typ) | |
| -40 | |
| 85 | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 30.98(Max) mm |
| Package Length | 62.48(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
